1-2213752-1, Headers & Wire Housings 2 POS HIGH TEMP MATE-N-LOK PIN ASSM

1-2213752-1, Headers & Wire Housings 2 POS HIGH TEMP MATE-N-LOK PIN ASSM
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 10 шт.240 руб.
от 112 шт.215 руб.
от 504 шт.195.79 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Номенклатурный номер: 8004681984
Артикул: 1-2213752-1
Бренд: TE Connectivity

Описание

Connectors\Headers & Wire Housings
Reflow Capable Universal Mate-N-Lok Connectors

TE Connectivity"s Reflow Capable Universal Mate-N-Lok Connectors are designed to streamline manufacturing processes with simple reflow soldering of PCB assemblies. The reflow-capable universal MATE-N-LOK product line builds on a tested solution for wire-to-board applications. The thermoplastic housing is designed to withstand high temperatures associated with reflow soldering. This allows for an easy transition to a full reflow assembly process. The headers are designed with polarization features, positive locking, and a low contact mating force allowing for easy mating. The standard.250" (6.35mm) center line allows for mating with TE"s existing universal MATE-N-LOK wire-to-board connectors. The components are ideal for appliances, HVAC equipment, industrial machinery, power supplies, security systems, and elevator/escalator applications.

Технические параметры

Application: Wire-to-Board
Brand: TE Connectivity
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 12 A
Factory Pack Quantity: Factory Pack Quantity: 28
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 2 Position
Number of Rows: 1 Row
Pitch: 6.35 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: Universal MATE-N-LOK
Subcategory: Headers & Wire Housings
Termination Post Length: 3.56 mm
Termination Style: Solder Pin
Tradename: MATE-N-LOK
Type: Shrouded
Voltage Rating: 600 V

Техническая документация

Datasheet
pdf, 682 КБ