3-745130-8, D-Sub Tools & Hardware DSUB ACC: FERRULE

3-745130-8, D-Sub Tools & Hardware DSUB ACC: FERRULE
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 10 шт.370 руб.
от 100 шт.305 руб.
от 500 шт.252.25 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8004683309
Артикул: 3-745130-8
Бренд: TE Connectivity

Описание

Connectors\D-Sub Connectors\D-Sub Tools & Hardware
AMPLIMITE Standard D-Subminiature Connectors
TE Connectivity's AMPLIMITE Standard D-Subminiature Connectors feature a UL 94V-0 rating, 4 to 40 threaded inserts, and HD-20 and HD-22 availability. AMPLIMITE Standard Connectors have front metal, full metal, and plastic shell features that allow the choice of connectors with the right durability. TE AMPLIMITE Standard D-Subminiature Connectors have a rugged, easy-to-use design that is ideal for industrial controls, factory automation, base stations, and consumer electronics.

Технические параметры

Brand: TE Connectivity
Factory Pack Quantity: Factory Pack Quantity: 100
For Use With: Amplimite Series
Manufacturer: TE Connectivity
Packaging: Bulk
Product Category: D-Sub Tools & Hardware
Product Type: D-Sub Tools & Hardware
Product: Accessories
Series: HDP-20
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Type: Ferrule
Вес, г 1.28