3-917809-2, Headers & Wire Housings TAB HSG D/R 4P X-Y

3-917809-2, Headers & Wire Housings TAB HSG D/R 4P X-Y
Изображения служат только для ознакомления,
см. техническую документацию
1 170 руб.
от 70 шт.750 руб.
Добавить в корзину 1 шт. на сумму 1 170 руб.
Номенклатурный номер: 8004683331
Артикул: 3-917809-2
Бренд: TE Connectivity

Описание

Connectors\Headers & Wire Housings
Dynamic Series Ruggedized Connectors TE Connectivity's (TE) Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with diverse housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability to expand as needed. Typical applications for TE Dynamic Series Ruggedized Connectors are ideal include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and much more.

Технические параметры

Application: Wire-to-Board
Brand: TE Connectivity
Contact Gender: Pin(Male)
Contact Type: Tab
Factory Pack Quantity: 70
Housing Gender: Plug
Housing Material: Polyester
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 4 Position
Number of Rows: 2 Row
Pitch: 10.16 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 10.16 mm
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Type: Plug Housing
Вес, г 20

Техническая документация

Datasheet
pdf, 323 КБ