T4140512041-000, Circular Metric Connectors M12 REAR MOUNTING MALE D CODE 4P
![Фото 1/4 T4140512041-000, Circular Metric Connectors M12 REAR MOUNTING MALE D CODE 4P](https://static.chipdip.ru/lib/479/DOC044479997.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/785/DOC024785878.jpg)
![](https://static.chipdip.ru/lib/345/DOC008345195.jpg)
![](https://static.chipdip.ru/lib/665/DOC040665956.jpg)
2 090 руб.
от 10 шт. —
1 800 руб.
от 25 шт. —
1 700 руб.
от 100 шт. —
1 368.63 руб.
Добавить в корзину 1 шт.
на сумму 2 090 руб.
Описание
Connectors\Circular Connectors\Circular Metric Connectors
Описание Гнездо M12 PIN 4 "папа" плату,на панель THT IP67 -40-85°C Характеристики Категория | Разъем |
Технические параметры
Brand: | TE Connectivity |
Coding: | D Coded |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Housing Material: | Polyamide(PA) |
IP Rating: | IP67 |
Locking Mechanism: | Screw Locking |
Manufacturer: | TE Connectivity |
Mounting Style: | Panel, Rear PCB |
Number of Contacts: | 4 Contact |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Connectors |
Shell Style: | Plug |
Shielding: | Unshielded |
Subcategory: | Circular Connectors |
Termination Style: | Through Hole |
Thread Size: | M12 |
Type: | Straight |
Voltage Rating: | 250 VAC, 250 VDC |
Applications | Industrial |
Base Product Number | T41405 -> |
Color | Silver |
Connector Type | Receptacle, Male Pins |
Contact Finish - Mating | Gold |
Contact Finish Thickness - Mating | 3.00Вµin (0.076Вµm) |
Contact Material | Copper Alloy |
Current Rating (Amps) | 4A |
ECCN | EAR99 |
Fastening Type | Threaded |
HTSUS | 8536.69.4020 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Insert Material | Polyamide (PA66), Nylon 6/6 |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Feature | Bulkhead - Front Side Nut |
Mounting Type | Panel Mount, Through Hole |
Number of Positions | 4 |
Operating Temperature | -40В°C ~ 85В°C |
Orientation | D |
Package | Bulk |
RoHS Status | RoHS Compliant |
Shell Finish | Nickel |
Shell Material | Copper Alloy |
Shell Size - Insert | M12-4 |
Shielding | Unshielded |
Termination | Solder |
Voltage Rating | 250V |
Body Orientation | Straight |
Coding | D |
Connector Size | M12 |
Contact Gender | Male |
Contact Plating | Gold |
Current Rating | 4.0A |
Housing Material | Nylon |
IP Rating | IP67 |
Mating Type | Threaded |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Number of Contacts | 4 |
Plug/Socket | Socket |
Pole Format | 4P |
Series | M12 |
Series Number | T4140512 |
Shell Size | 18 |
Termination Method | Solder |
Вес, г | 13.36 |
Техническая документация
Похожие товары