499-10-264-10-008000, Headers & Wire Housings SPRING TARGET DL 64P R/A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
36 шт., срок 7-9 недель
6 490 руб.
от 5 шт. —
5 410 руб.
от 12 шт. —
5 060 руб.
от 24 шт. —
4 676.19 руб.
Добавить в корзину 1 шт.
на сумму 6 490 руб.
Альтернативные предложения1
Описание
Connectors\Headers & Wire Housings
499 Series 2.54mm Grid Target ConnectorsMill-Max 499 Series 2.54mm Grid Target Connectors for spring-loaded assemblies can be used in place of SMT pads on a PCB as the mating surface for spring-loaded pins. Combining target connectors with spring-loaded connectors on opposing boards provides an easy and efficient solution for making connections between docking stations and devices or stacked boards. Mill-Max 499 Series 2.54mm Grid Target Connectors are offered in double-row strips with a large flat surface for making contact with Mill-Max standard 1.07mm diameter spring pin plungers.
Технические параметры
Brand: | Mill-Max |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 12 |
Manufacturer: | Mill-Max |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 64 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 0499 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Type: | Unshrouded |
Connector Type | Mating Target |
Contact Finish | Gold |
Contact Finish Thickness | 10.0Вµin (0.25Вµm) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Material | Brass Alloy |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole, Right Angle |
Number of Contacts | 64 |
Number of Rows | 2 |
Package | Tube |
Pitch | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Row Spacing | 0.100"" (2.54mm) |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Type | Spring Loaded Connector |
Gender | SKT |
Termination Method | Solder |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Right Angle |
Row Spacing (mm) | 2.54 |
Maximum Voltage Rating | 100VAC|150VDC |
Insulation Resistance (MOhm) | 10000 |
Product Length (mm) | 81.28 |
Product Depth (mm) | 8.12 |
Product Height (mm) | 5.08 |
Tail Length (mm) | 3.2 |
Mounting | Through Hole |
Вес, г | 16.48 |
Техническая документация
Datasheet
pdf, 118 КБ
Datasheet 499-10-264-10-008000
pdf, 106 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.