837-22-004-30-001101, Headers & Wire Housings .100" SMT 3mm Stroke Spring Conn, Sngl
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1890 шт., срок 6-8 недель
1 090 руб.
от 10 шт. —
850 руб.
от 100 шт. —
723 руб.
от 250 шт. —
656.03 руб.
Добавить в корзину 1 шт.
на сумму 1 090 руб.
Альтернативные предложения1
Описание
Connectors\Headers & Wire Housings
0.100", 3mm Stroke, Single- & Double-Row StripsMill-Max 0.100", 3mm Stroke, Single- and Double-Row Strips are spring-loaded SMT connectors with an extended body that provides a greater bearing surface. This surface design results in increased strength and plunger protection. Mill-Max 0.100", 3mm Stroke, Single- and Double-Row Strips provide low resistance and high current. The series is rated at 2A continuous and 3A peak.
Технические параметры
Brand: | Mill-Max |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Housing Colour: | Black |
Housing Material: | Thermoplastic |
Insulation Resistance: | 10 GOhms |
Manufacturer: | Mill-Max |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 0837 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Type: | Spring-Loaded |
Voltage Rating: | 100 V |
Connector Type | Piston |
Contact Finish | Gold |
Contact Finish Thickness | 10.0Вµin (0.25Вµm) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Material | Copper Alloy |
Mounting Type | Surface Mount |
Number of Contacts | 4 |
Number of Rows | 1 |
Package | Tube |
Pitch | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.