01010002Z, Fuse Clips 3AG Clip Brass & Nickel Plated
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
47508 шт., срок 7-9 недель
110 руб.
от 10 шт. —
95 руб.
от 100 шт. —
65 руб.
от 500 шт. —
58.34 руб.
Добавить в корзину 1 шт.
на сумму 110 руб.
Альтернативные предложения1
Описание
Circuit Protection\Fuse Holders\Fuse Clips
Automotive FusesLittelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.
Технические параметры
Body Material: | Brass |
Brand: | Littelfuse |
Contact Plating: | Nickel |
Current Rating: | 15 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fuse Size / Group: | 1/4 in(6.35 mm) |
Manufacturer: | Littelfuse |
Mounting Style: | Screw, Rivet |
Packaging: | Bulk |
Product Category: | Fuse Clips |
Product Type: | Fuse Clips |
Product: | Fuse Clips |
Series: | 101/102/105/107/109/121/125/127/129 |
Subcategory: | Fuses |
Termination Style: | Solder Lug |
Type: | Rivet/Eyelet |
Voltage Rating: | 250 V |
California Prop 65 | Warning Information |
Contact Finish | Nickel |
Contact Material | Spring Bronze |
Current Rating (Amps) | 15A |
ECCN | EAR99 |
For Use With/Related Products | 1/4"" Dia Fuses |
Fuse Size | 0.25"" Dia (6.35mm) |
Fuse Type | Cartridge |
Fuseholder Type | Clip |
HTSUS | 8538.90.8180 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Number of Circuits | 1 |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | 101 -> |
Voltage | 250V |
Вес, г | 0.9 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.