0216.250MXEP, Cartridge Fuses 250V .25A Fast Acting
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1418 шт., срок 7-9 недель
710 руб.
от 10 шт. —
610 руб.
от 50 шт. —
497 руб.
от 100 шт. —
407.79 руб.
Добавить в корзину 1 шт.
на сумму 710 руб.
Альтернативные предложения3
Описание
Circuit Protection\Fuses\Cartridge Fuses
Automotive FusesLittelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.
Технические параметры
Body Style: | Cylindrical Leaded |
Brand: | Littelfuse |
Current Rating: | 250 mA |
Diameter: | 5.6 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fuse Size / Group: | 5 mm x 20 mm |
Fuse Type: | Fast Blow |
Indicator Style: | Without Indicator |
Interrupt Rating: | 1.5 kA at 250 VAC |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Board Mount |
Packaging: | Bulk |
Product Category: | Cartridge Fuses |
Product Type: | Axial Lead and Cartridge Fuse |
Product: | Ceramic Fuse |
Resistance: | 2.35 Ohms |
Series: | 216 |
Subcategory: | Fuses |
Termination Style: | Axial |
Voltage Rating AC: | 250 VAC |
Automotive | No |
Military | No |
Number of Terminals | 2 |
Operating Temperature - (??C) | -55~125 |
Packaging | Bulk |
Rad Hard | No |
Termination Style | Axial |
Typical Cold Resistance - (Ohm) | 2.35 |
Typical Melting I2t - (A??S) | 0.00891 |
Voltage Rating - (V) | 250 |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 969 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.