0218010.VXP, Cartridge Fuses 250V 5X20mm (P) 10AMP

0218010.VXP, Cartridge Fuses 250V 5X20mm (P) 10AMP
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 7-9 недель
1 800 руб.
от 10 шт.1 630 руб.
от 25 шт.1 620 руб.
Добавить в корзину 1 шт. на сумму 1 800 руб.
Номенклатурный номер: 8004685258
Артикул: 0218010.VXP
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Heat Pumps
Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

Технические параметры

Body Style: Cylindrical
Brand: Littelfuse
Current Rating: 10 A
Diameter: 5.2 mm
Factory Pack Quantity: Factory Pack Quantity: 5
Fuse Type: Time Delay/Slow Blow
Interrupt Rating: 100 A at 250 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Packaging: Bulk
Product Category: Cartridge Fuses
Product: Glass Fuse
Resistance: 4.5 mOhms
Series: 218
Subcategory: Fuses
Voltage Rating AC: 250 VAC
Вес, г 1

Техническая документация

Datasheet
pdf, 1015 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.