0FHZ0211Z, Fuse Holder Zcase Sgl Fuse Holdr M8 400A 80V

0FHZ0211Z, Fuse Holder Zcase Sgl Fuse Holdr M8 400A 80V
Изображения служат только для ознакомления,
см. техническую документацию
146 шт., срок 6-8 недель
6 660 руб.
от 5 шт.6 040 руб.
от 10 шт.5 230 руб.
от 25 шт.5 218.04 руб.
Добавить в корзину 1 шт. на сумму 6 660 руб.
Альтернативные предложения1
Номенклатурный номер: 8004685451
Артикул: 0FHZ0211Z
Бренд: Littelfuse

Описание

Circuit Protection\Fuse Holders\Fuse Holder
ZCASE® SMZ Stud Mount Fuse Holders

Littelfuse ZCASE® SMZ Stud Mount Fuse Holders allow users to mount fusing to an M8 or M10 stud on batteries, alternators, battery switches, and electrical relays. SMZ Fuse Holders accept Littelfuse ZCASE fuses with 40A to 600A ratings. The SMZ series is ideal for stacking to create a 2- and 3-circuit version. A standard M8 or M10 nut can secure the fuse holder to a stud. he fuse holder is available in four configurations, each with a red protective cover designed to reduce the risk of accidental contact with the fuse or battery terminal.

Технические параметры

Brand: Littelfuse
Current Rating: 400 A
Factory Pack Quantity: Factory Pack Quantity: 40
Fuse Size/Group: ZCASE
Manufacturer: Littelfuse
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Poles: 1 Pole
Packaging: Bulk
Product Category: Fuse Holder
Product Type: Fuse Holders
Product: Fuse Holders
Series: SMZ
Subcategory: Fuses
Termination Style: Threaded Stud
Tradename: ZCASE
Type: Bolt-Down
Voltage Rating: 32 VDC
Вес, г 118.6

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.