1206L500/12SLPR, Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE

1206L500/12SLPR, Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE
Изображения служат только для ознакомления,
см. техническую документацию
1859 шт., срок 7-9 недель
630 руб.
от 10 шт.570 руб.
от 25 шт.449 руб.
от 100 шт.367.28 руб.
Добавить в корзину 1 шт. на сумму 630 руб.
Номенклатурный номер: 8004685492
Артикул: 1206L500/12SLPR
Бренд: Littelfuse

Описание

Circuit Protection\Thermistors\Resettable Fuses - PPTC
1206L POLY-FUSE® Resettable PTCs

Littelfuse 1206L POLY-FUSE® Resettable PTCs provide surface mount overcurrent protection for applications requiring resettable protection in a compact space. Littelfuse 1206L PTCs provide a fast response to fault components and offer a 10A to 100A current rating with 0.05A to 2A hold current and 0.15A to 3.5A trip current ranges. The series is ideal for use in USB peripherals, disk drives, mobile phones, and more.

Технические параметры

Brand: Littelfuse
Current Rating - Max: 50 A
Factory Pack Quantity: Factory Pack Quantity: 2000
Hold Current: 5 A
Manufacturer: Littelfuse
Maximum Operating Temperature: +85 C
Maximum Voltage: 12 VDC
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package/Case: 1206(3418 metric)
Pd - Power Dissipation: 1 W
Product Category: Resettable Fuses-PPTC
Product Type: Resettable Fuses-PPTC
Resistance: 12 mOhms
Series: Low Rho
Subcategory: PPTC Resettable Fuses
Termination Style: SMD/SMT
Trip Current: 10 A
Type: LoRho SMD PPTC

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.