CG2230MS, Gas Discharge Tubes - GDTs / Gas Plasma Arrestors STANDARD 230V MS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
785 шт., срок 7-9 недель
930 руб.
от 10 шт. —
820 руб.
от 25 шт. —
778 руб.
от 50 шт. —
626.53 руб.
Добавить в корзину 1 шт.
на сумму 930 руб.
Альтернативные предложения1
Описание
Circuit Protection\Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
Electrical Vehicle AC ChargersLittelfuse provides a wide range of products that are suitable for Electric Vehicle AC Chargers. Although simpler in nature compared to DC chargers, AC charging stations safely deliver AC power from the electrical grid into the vehicle. Due to space and weight constraints in the vehicle, on-board chargers and AC charging stations are typically limited to lower amounts of power (22kW or less), which means charging time is slow - taking several hours. These systems also rely on a vehicle"s on-board charger to enable the conversion of AC power from the grid into DC power to charge the vehicle"s battery. It"s critical that proper measures are taken to safeguard both the charger and vehicle.
Технические параметры
Brand: | Littelfuse |
DC Sparkover: | 230 V |
Diameter: | 8.3 mm |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Failsafe Protection Y/N: | Failsafe Not Protected |
Insulation Resistance: | 10 GOhms |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +90 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Electrodes: | 2 Electrode |
Peak Pulse Current: | 20 kA |
Product Category: | Gas Discharge Tubes-GDTs/Gas Plasma Arrestors |
Product Type: | GDTs-Gas Discharge Tubes/Surge Arresters |
Series: | CG2 |
Subcategory: | GDTs-Gas Discharge Tubes |
Technology: | Gas Discharge Tube |
Termination Style: | SMD/SMT |
Type: | 2 Pole Gas Discharge Tube |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.30.80.00 |
Maximum Impulse Sparkover Voltage @ 100V/s (V) | 600 |
Maximum DC Holdover Voltage (V) | 135@150ms |
Maximum Impulse Sparkover Voltage @ 1KV/s (V) | 700 |
Typical DC Sparkover Voltage @ 100V/s (V) | 230 |
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA) | 10 |
Typical AC Discharge Current @ 1s @ <= 10Times (A) | 20 |
Minimum Insulation Resistance @ 100V (GOhm) | 10 |
Maximum Capacitance @ 1MHz (pF) | 1.5 |
Typical Impulse Life @ 10/1000us (Times) | 400 |
Number of Electrodes | 2 |
Termination Style | Solder Pad |
Terminal Pitch (mm) | 5.89 |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 90 |
Packaging | Tray |
Product Length (mm) | 6.05 |
Product Depth (mm) | 8.3 |
Product Height (mm) | 8.3 |
Failsafe Protection | No |
Mounting | Surface Mount |
Вес, г | 1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.