EFCT-26, Current Transformers CURRENT TRANSFORMER 100:1 EF 26MM

EFCT-26, Current Transformers CURRENT TRANSFORMER 100:1 EF 26MM
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
100 100 руб.
Добавить в корзину 1 шт. на сумму 100 100 руб.
Номенклатурный номер: 8004685696
Артикул: EFCT-26
Бренд: Littelfuse

Описание

Power\Transformers\Current Transformers
Industrial Manufacturing & Processing Portfolio
Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.

Технические параметры

Brand: Littelfuse
Core Size: 26 mm
Current Rating: 50 mA
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency Range: 50 Hz to 400 Hz
Manufacturer: Littelfuse
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -55 C
Mounting Style: Chassis Mount
Operating Temperature Range: -55 C to+60 C
Packaging: Bulk
Product Category: Current Transformers
Product Type: Current Transformers
Series: EFCT
Subcategory: Transformers
Termination Style: Screw
Tradename: Starco
Turns Ratio: 100:1
Вес, г 400

Техническая документация

Datasheet
pdf, 265 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.