V47MT2B, Varistors 30V 40A 210pF

V47MT2B, Varistors 30V 40A 210pF
Изображения служат только для ознакомления,
см. техническую документацию
4900 шт., срок 7-9 недель
280 руб.
от 10 шт.220 руб.
от 100 шт.156 руб.
от 500 шт.123.29 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Номенклатурный номер: 8004686222
Артикул: V47MT2B
Бренд: Littelfuse

Описание

Circuit Protection\Varistors
Varistors
Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70.000A, and peak energy ratings from 0.01J to 10.000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.

Технические параметры

Brand: Littelfuse
Capacitance: 210 pF
Clamping Voltage: 90 V
Diameter: 3 mm
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: Littelfuse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Peak Surge Current: 40 A
Product Category: Varistors
Product Type: Varistors
Product: MOVs
Series: MT
Subcategory: Varistors
Surge Energy Rating: 190 mJ
Termination Style: Radial
Type: Varistor
Varistor Voltage: 47 V
Voltage Rating AC: 30 VAC
Voltage Rating DC: 38 VDC

Техническая документация

Datasheet
pdf, 945 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.