dsPIC33EP128GM310-I/PF, Digital Signal Processors & Controllers - DSP, DSC 128KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp

dsPIC33EP128GM310-I/PF, Digital Signal Processors & Controllers - DSP, DSC 128KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp
* Изображения служат только для ознакомления,
см. техническую документацию
2 690 руб.
от 25 шт.2 350 руб.
от 90 шт.1 920 руб.
Добавить в корзину 1 шт. на сумму 2 690 руб.
Номенклатурный номер: 8004686325
Артикул: dsPIC33EP128GM310-I/PF
Страна происхождения: ТАИЛАНД
Бренд / Производитель: Microchip Technology

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Motor Control for Stepper Motors

Microchip Technology Motor Control for Stepper Motors is a full line of MCUs, Digital Signal Processors, and Controllers for Stepper Motor control. Microchip digital signal controllers and microcontrollers feature an enhanced core with unique features for embedded control of small motors and general purpose applications. These devices include essential peripherals like Intelligent Analog, Core Independent Peripherals (CIPs), and communication combined with eXtreme Low-Power (XLP) for a wide range of low-power applications. The devices were developed for highly efficient systems designs focusing on lower power consumption and costs.

Технические параметры

Brand: Microchip Technology
Core: dsPIC33E
Data Bus Width: 16 bit
Data RAM Size: 16 kB
Factory Pack Quantity: Factory Pack Quantity: 90
Manufacturer: Microchip
Maximum Clock Frequency: 60 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Operating Supply Voltage: 3 V to 3.6 V
Package / Case: TQFP-100
Packaging: Tray
Processor Series: dsPIC33E
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSCs
Program Memory Size: 128 kB
Qualification: AEC-Q100
Series: dsPIC33EP128GM310
Subcategory: Embedded Processors & Controllers
Tradename: dsPIC

Техническая документация

Datasheet
pdf, 3964 КБ

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем