PIC12C508A-04I/SN, 8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz IndTemp SOIC8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
460 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Описание
MCU, 8BIT, PIC12, 4MHZ, SOIC-8; Product Range:PIC12 Family PIC12C5xx Series Microcontrollers; CPU Speed:4MHz; Program Memory Size:768Byte; RAM Memory Size:25Byte; No. of Pins:8Pins; MCU Case Style:SOIC; No. of I/O's:6I/O's; Embedded Interface Type:-; Supply Voltage Min:3V; Supply Voltage Max:5.5V; MCU Family:PIC12; MCU Series:PIC12C5xx; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Controller Family/Series:PIC12C5xx; IC Generic Number:12C508; IC Temperature Range:Industrial; Logic Function Number:12C508A; MPU Core Size:8bit; Memory Type:EPROM; Microprocessor/Controller Features:INTERNAL OSCILLATOR,ISP, IND TEMP; No. of External Interrupts:0; No. of Timers:1; OTP Memory Size:6KB; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:Timer; Program Memory Size:768Byte; Supply Voltage Range:3V to 5.5V
Технические параметры
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC12 |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 4 |
Maximum CPU Frequency (MHz) | 4 |
Maximum Expanded Memory Size | 14KB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 700 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 1 |
Number of I/Os | 5 |
Packaging | Tube |
Parallel Master Port | No |
Part Status | NRND |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | CMOS |
Program Memory Size | 768B |
Program Memory Type | EPROM |
Programmability | Yes |
RAM Size | 25B |
Real Time Clock | Yes |
SPI | 0 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 0 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Data Bus Width | 8 Bit |
Lead Finish | Matte Tin |
Max Processing Temp | 260 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Power Dissipation | 700 mW |
Maximum Speed | 4 MHz |
Minimum Operating Supply Voltage | 3 V |
Number of Programmable I/Os | 5 |
Number of Timers | 1 |
Operating Supply Voltage | 3.3I5 V |
Operating Temperature | -40 to 85 °C |
Screening Level | Industrial |
Special Features | Programmable Code Protection |
Вес, г | 0.54 |
Техническая документация
Datasheet
pdf, 1741 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары