PIC24FJ64GA010-I/PF, 16-bit Microcontrollers - MCU 64KB 84 I/O

PIC24FJ64GA010-I/PF, 16-bit Microcontrollers - MCU 64KB 84 I/O
Изображения служат только для ознакомления,
см. техническую документацию
1 690 руб.
от 25 шт.1 480 руб.
от 90 шт.1 340 руб.
Добавить в корзину 1 шт. на сумму 1 690 руб.
Номенклатурный номер: 8004686397
Артикул: PIC24FJ64GA010-I/PF

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\16-bit Microcontrollers - MCU
Microcontrollers (MCUs) with Integrated ADCs

Microchip Technology Microcontrollers (MCUs) with Integrated ADCs are a cost-effective, low-power PIC24F family of MCUs that feature devices with eXtreme Low Power (XLP) technology. These devices also include 16MHz performance and dual-partition memory with up to 1024KB of Flash and a rich Core Independent Peripherals (CIPs) set. With Flash memory densities ranging from 16KB to 1MB and packages ranging from 28-121 pins, the PIC24F family gives the user a differentiated general-purpose MCU ideal for many space-constrained, low-power, cost-sensitive industrial, audio, and consumer applications. The Microchip PIC24F portfolio also offers an upgrade in features and peripherals for applications pushing the boundaries of 8-bit MCU capabilities, making it the ideal migration device for former 8-bit MCU users.

Технические параметры

ADC Resolution: 10 bit
Brand: Microchip Technology
Core: PIC24F
Data Bus Width: 16 bit
Data RAM Size: 8 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 90
Interface Type: I2C, JTAG, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 32 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 16 Channel
Number of I/Os: 84 I/O
Number of Timers/Counters: 5 Timer
Package / Case: TQFP-100
Packaging: Tray
Processor Series: PIC24
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 64 kB
Program Memory Type: Flash
Series: PIC24FJxxxGA010
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Tradename: PIC
Watchdog Timers: Watchdog Timer, Windowed
Вес, г 0.66

Техническая документация

Datasheet
pdf, 2097 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем