AC164158, WiFi Development Tools - 802.11 ATWILC3000 SD Card Evaluation Kit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 930 руб.
Добавить в корзину 1 шт.
на сумму 10 930 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\WiFi Development Tools - 802.11
ATWILC3000 SD Card Evaluation KitMicrochip ATWILC3000 SD Card Evaluation Kit includes a WILC3000 SD card interface board that supports IEEE ® 802.11 b/g/n standard and Bluetooth ® Low Energy (BLE) 5.0. This Microchip extension board is designed to demonstrate the features of the low-power consumption ATWILC3000-MR110CA IoT module. The WILC3000 board can be connected to any host microcontroller board with Secure Digital Input/Output (SDIO) or Multimedia Card plus (MMCplus). This connection is established via an onboard MMCplus card connector using either SDIO/SPI for controlling Wi-Fi. The BLUETOOTH® UART is connected to the host microcontroller using the Bluetooth header for controlling the Bluetooth of the ATWILC3000 module.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 32.768 kHz |
Manufacturer: | Microchip |
Operating Supply Voltage: | 3.3 V |
Product Category: | WiFi Development Tools-802.11 |
Product Type: | WiFi Development Tools |
Product: | Evaluation Kits |
Protocol - WiFi - 802.11: | WiFi |
Protocol Supported: | 802.11 b/g/n |
Series: | ATWILC3000 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ATWILC3000 |
Base Product Number | AC164158 -> |
ECCN | 5A992C |
For Use With/Related Products | ATWILC3000 |
Frequency | 2.4GHz |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Supplied Contents | Board(s) |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Blu |
Номер Ядра Чипа | ATWILC3000-MR110CA Module |
Подтип Приложения | Bluetooth и WiFi |
Производитель Чипа | Microchip |
Содержимое Комплекта | Eval Board ATWILC3000-MR110CA Module |
Тип Приложения Набора | Возможность Беспроводного Подключения |
Вес, г | 68.38 |
Техническая документация
Datasheet
pdf, 4778 КБ
Datasheet AC164158
pdf, 4775 КБ