AC182015-1, RF Development Tools Zena Wireless Adaptr 2.4 GHz MRF24J40
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 070 руб.
Добавить в корзину 1 шт.
на сумму 20 070 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\RF Development Tools
Wireless Development KitsIncorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.
Технические параметры
Brand: | Microchip Technology |
Description/Function: | Zena USB wireless adapter |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 2.4 GHz |
Interface Type: | USB |
Manufacturer: | Microchip |
Operating Supply Voltage: | 3.3 V |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Adapters |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MRF24J40 |
Type: | Radio Module |
Applications | General Purpose |
Base Product Number | AC182015 -> |
ECCN | EAR99 |
Frequency | 2.4GHz |
Function | Adapter |
HTSUS | 8473.30.1180 |
Interface | USB |
Modulation or Protocol | ISM |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Zenaв„ў -> |
Voltage - Supply | 5VDC USB |
Automotive | No |
ECCN (US) | 5A992a. |
EU RoHS | Supplier Unconfirmed |
Interface Type | USB |
Part Status | Active |
PPAP | No |
Supported Device | MRF24J40 |
Supported Device Technology | RF Transceiver |
Type | Adapter Board |
Typical Operating Frequency (MHz) | 2400 |
Вес, г | 250 |
Техническая документация
Похожие товары
ST Microelectronics
22 200 руб.
ST Microelectronics
20 940 руб.