AC244065, Emulators/Simulators PIC16F1719-ME2 Emulation Ext Pak
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
22 540 руб.
Добавить в корзину 1 шт.
на сумму 22 540 руб.
Описание
Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Emulators / Simulators
Engineering Development ToolsMicrochip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.
Технические параметры
Brand: | Microchip Technology |
Core: | PIC |
Description/Function: | PIC16(L)F1719 emulation extension pak |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | MPLAB REAL ICE |
Manufacturer: | Microchip |
Product Category: | Emulators/Simulators |
Product Type: | Emulators/Simulators |
Product: | Emulation Extension Paks |
Subcategory: | Embedded Solutions |
Tool Is For Evaluation Of: | PIC16(L)F1719 |
Base Product Number | AC244065 -> |
Contents | Board(s), Cable(s) |
ECCN | 3A991A2 |
For Use With/Related Products | PIC16(L)F1719 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Debugger |
Вес, г | 200 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Внутрисхемные программаторы, эмуляторы, отладчики»