AR1010-I/SS, Touch Screen Controllers Touch Sensing Contlr

AR1010-I/SS, Touch Screen Controllers Touch Sensing Contlr
Изображения служат только для ознакомления,
см. техническую документацию
700 руб.
от 25 шт.590 руб.
от 67 шт.551 руб.
Добавить в корзину 1 шт. на сумму 700 руб.
Номенклатурный номер: 8004686672
Артикул: AR1010-I/SS

Описание

Semiconductors\Data Converter ICs\Touch Screen Controllers
mTouch™ AR1000 Resistive Touch Screen Controllers Microchip Technology mTouch™ AR1000 Resistive Touch Screen Controllers are complete, easy-to-integrate, cost-effective, universal touch screen controller chip solutions. The AR1000 Series has sophisticated proprietary touch screen decoding algorithms to process all touch data, saving the host from the processing overhead.Providing filtering capabilities beyond that of other low-cost devices, the AR1000 Series delivers reliable, validated, and calibrated touch coordinates.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: 67
Input Type: 3 Key
Interface Type: 4-Wire, 5-Wire, 8-Wire, UART
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 17 mA
Operating Supply Voltage: 3.3 V to 5 V
Output Current: 25 mA
Package/Case: SSOP-20
Packaging: Tube
Product Category: Touch Screen Controllers
Product Type: Touch Screen Controllers
Resolution: 10 bit
Sampling Rate: 140 S/s
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3.3 V
Type: Resistive Touch Controller
Вес, г 0.45

Техническая документация

Datasheet
pdf, 2613 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем