dsPIC33FJ64MC508-I/PT, Digital Signal Processors & Controllers - DSP, DSC 40MIPS 64KB

dsPIC33FJ64MC508-I/PT, Digital Signal Processors & Controllers - DSP, DSC 40MIPS 64KB
Изображения служат только для ознакомления,
см. техническую документацию
2 310 руб.
от 25 шт.1 820 руб.
от 119 шт.1 690 руб.
Добавить в корзину 1 шт. на сумму 2 310 руб.
Номенклатурный номер: 8004686738
Артикул: dsPIC33FJ64MC508-I/PT

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
dsPIC33F 16-Bit Digital Signal Controllers

Microchip Technology Microchip dsPIC33F Digital Signal Controllers (DSCs) offer the performance of a DSP with the simplicity of an MCU. The dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops, and digital audio and speech processing. The dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high-resolution PWM, fast ADC, and analog comparators.

Технические параметры

Brand: Microchip Technology
Core: dsPIC33FJ
Data Bus Width: 16 bit
Data RAM Size: 8 kB
Factory Pack Quantity: Factory Pack Quantity: 119
Interface Type: CAN/I2C/SPI/UART
Manufacturer: Microchip
Maximum Clock Frequency: 40 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 69 I/O
Number of Timers/Counters: 9 Timer
Operating Supply Voltage: 3 V to 3.6 V
Package / Case: TQFP-80
Packaging: Tray
Processor Series: dsPIC33F
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSCs
Program Memory Size: 64 kB
Program Memory Type: Flash
Series: dsPIC33FJ64MC508
Subcategory: Embedded Processors & Controllers
Tradename: dsPIC
Вес, г 0.51

Техническая документация

Datasheet
pdf, 2123 КБ

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем