ENC424J600T-I/ML, Ethernet ICs 10/100 Base-T Stand alone Ethernet Ctrlr

ENC424J600T-I/ML, Ethernet ICs 10/100 Base-T Stand alone Ethernet Ctrlr
Изображения служат только для ознакомления,
см. техническую документацию
1 610 руб.
от 25 шт.1 320 руб.
от 100 шт.1 120 руб.
от 1600 шт.1 039.62 руб.
Добавить в корзину 1 шт. на сумму 1 610 руб.
Номенклатурный номер: 8004686764
Артикул: ENC424J600T-I/ML

Описание

Semiconductors\Communication & Networking ICs\Ethernet ICs
ENC624J600 ENC Ethernet Controller Microchip Technology ENC624J600 ENC Ethernet Controller is a low-cost stand-alone 10/100 Base-T Ethernet interface controller with integrated MAC and PHY, hardware cryptographic security engines, and a factory preprogrammed unique MAC address. A 24Kbyte on-chip RAM buffer is available for TX and RX operations. The Microchip ENC624J600 is offered with an industry standard Serial Peripheral Interface (SPI) or a flexible parallel interface. This device is designed to serve as an Ethernet network interface for any microcontroller equipped with SPI or a standard parallel port. The Microchip ENC624J600 Controller enables designers to create secured network- and Internet-connected embedded applications with minimized board space, cost, and complexity.

Технические параметры

Brand: Microchip Technology
Data Rate: 10 Mb/s, 100 Mb/s
Duplex: Full Duplex, Half Duplex
Factory Pack Quantity: 1600
Interface Type: MII, MIIM, Parallel, SPI
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Transceivers: 1 Transceiver
Package/Case: QFN-44 EP
Product Category: Ethernet ICs
Product Type: Ethernet ICs
Product: Ethernet Controllers
Standard: 10/100BASE-T
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 3.3 V
Вес, г 1

Техническая документация

Datasheet
pdf, 1379 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем