MCP23016-I/SS, Interface - I/O Expanders 16 bit In/Out
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
680 руб.
от 25 шт. —
530 руб.
от 94 шт. —
492 руб.
Добавить в корзину 1 шт.
на сумму 680 руб.
Описание
Semiconductors\Interface ICs\Interface - I/O Expanders
I2C Interface 400kHz 5.5V 28-Pin SSOP Tube
Технические параметры
Brand: | Microchip Technology |
ESD Protection: | Without ESD Protection |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Input Voltage: | 4.5 V to 5.5 V |
Interface Type: | I2C, Serial |
Interrupt Output: | With Interrupt |
Logic Family: | MCP23016 |
Logic Type: | I/O Expander |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 16 I/O |
Operating Supply Voltage: | 2 V to 5.5 V |
Output Current: | 25 mA |
Output Voltage: | 4.5 V |
Package / Case: | SSOP-28 |
Packaging: | Tube |
Pd - Power Dissipation: | 1 W |
Product Category: | Interface-I/O Expanders |
Product Type: | I/O Expanders |
Product: | I/O Expanders |
Propagation Delay Time: | 50 ns |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Type: | I/O Expander |
Clock Frequency | 400kHz |
Interface | I2C |
Maximum Supply Voltage | 5.5 V |
Minimum Supply Voltage | 2 V |
Mounting Type | Surface Mount |
Number of I/O Channels | 16 |
Number of Pins | 28 |
Package Type | SSOP |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
I2C Bus Interface Mode | Fast Mode |
Interface Speed (kHz) | 400 |
Interface Type | I2C |
Interrupt Output | Yes |
Lead Shape | Gull-wing |
Manual Reset | Yes |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Quiescent Current (uA) | 25(Typ) |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Addresses | 8 |
Number of I/Os | 16 |
Output Type | Quasi Bidirectional |
Packaging | Tube |
Part Status | NRND |
PCB changed | 28 |
Pin Count | 28 |
PPAP | No |
Process Technology | CMOS |
Standard Package Name | SOP |
Supplier Package | SSOP |
Supplier Temperature Grade | Industrial |
Вес, г | 0.71 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем