MCP40D17T-104E/LT, Digital Potentiometer ICs 100k I2C sngl 7-bit volatile memory
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 руб.
от 25 шт. —
170 руб.
от 100 шт. —
148 руб.
от 3000 шт. —
124.67 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Описание
Semiconductors\Digital Potentiometer ICs
Automotive Analog ProductsDesigners of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Технические параметры
Brand: | Microchip Technology |
Description/Function: | 7 bit Single I2C Digital Rheostat |
Digital Interface: | I2C |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of POTs: | Single |
Operating Supply Current: | 45 uA |
Operating Supply Voltage: | 5.5 V |
Package / Case: | SC-70-6 |
Product Category: | Digital Potentiometer ICs |
Product Type: | Digital Potentiometer ICs |
Qualification: | AEC-Q100 |
Resistance: | 100 kOhms |
Subcategory: | Digital Potentiometer ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Taper: | Linear |
Taps per POT: | 128 |
Temperature Coefficient: | 50 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Wiper Memory: | Volatile |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.045(Typ) |
Memory Type | Volatile |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.8 |
Mounting | Surface Mount |
Number of Positions | 128 |
Number of Pot per Package | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
Power Supply Type | Single |
PPAP | Yes |
Resistance Value (kOhm) | 100 |
Supplier Package | SC-70 |
Supplier Temperature Grade | Extended |
Taper Type | Linear |
Typical Single Supply Voltage (V) | 2.5|3.3|5 |
Brand | Microchip Technology |
Description/Function | 7 bit Single I2C Digital Rheostat |
Digital Interface | I2C |
Factory Pack Quantity | 3000 |
Manufacturer | Microchip |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of POTs | Single |
Operating Supply Current | 45 uA |
Operating Supply Voltage | 5.5 V |
Package / Case | SC-70-6 |
Product Category | Digital Potentiometer ICs |
Resistance | 100 kOhms |
RoHS | Details |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
Taps per POT | 128 |
Temperature Coefficient | 50 PPM/C |
Tolerance | 20% |
Unit Weight | 0.000988 oz |
Wiper Memory | Volatile |
Вес, г | 0.03 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем