MCP4725A1T-E/CH, Digital to Analog Converters - DAC Sngl 12-B NV DAC w/ I2C interface
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
от 25 шт. —
310 руб.
от 100 шт. —
262 руб.
от 3000 шт. —
228.16 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
Automotive Analog ProductsDesigners of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Технические параметры
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | Resistor-String |
Brand: | Microchip Technology |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.2 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
INL - Integral Nonlinearity: | +/-2 LSB |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Current: | 210 uA |
Operating Supply Voltage: | 3.3 V, 5 V |
Output Type: | Voltage Buffered |
Package / Case: | SOT-23 |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Qualification: | AEC-Q100 |
Reference Type: | External |
Resolution: | 12 bit |
Series: | MCP4725 |
Settling Time: | 6 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Architecture | Resistor-String |
Brand | Microchip Technology |
DNL - Differential Nonlinearity | +/-0.75 LSB |
Factory Pack Quantity | 3000 |
INL - Integral Nonlinearity | +/-14.5 LSB |
Interface Type | Serial, 2-Wire, I2C |
Manufacturer | Microchip |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Channels | 1 Channel |
Number Of Converters | 1 Converter |
Operating Supply Current | 210 uA |
Operating Supply Voltage | 3.3 V, 5 V |
Output Type | Voltage |
Package / Case | SOT-23 |
Packaging | Cut Tape or Reel |
Product Category | Digital to Analog Converters-DAC |
Product Type | DACs-Digital to Analog Converters |
Reference Type | External |
Resolution | 12 bit |
Series | MCP4725 |
Settling Time | 6 us |
Subcategory | Data Converter ICs |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Automotive | Yes |
Converter Type | General Purpose |
Digital Interface Type | Serial(2-Wire, I2C) |
Digital Supply Support | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±2%FSR |
Integral Nonlinearity Error | ±14.5LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Settling Time (us) | 6(Typ) |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Output Polarity | Unipolar |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
Power Supply Type | Single |
PPAP | Yes |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Typical Single Supply Voltage (V) | 3.3|5 |
Voltage Reference | Supply |
Maximum Settling Time | 6µs |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Typical Single Supply Voltage | 5.5 V |
Height | 1.3 mm |
Length | 3.1 mm |
Product | Digital to Analog Converters |
RoHS | Details |
Unit Weight | 0.00709 oz |
Вес, г | 4.536 |
Техническая документация
Datasheet
pdf, 1494 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1979 КБ
Datasheet
pdf, 1761 КБ
Datasheet
pdf, 1476 КБ
Datasheet MCP4725A1T-E/CH
pdf, 1323 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем