MCP7940N-I/ST, Real Time Clock I2C GP RTCC 64B SRAM

MCP7940N-I/ST, Real Time Clock I2C GP RTCC 64B SRAM
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 25 шт.230 руб.
от 100 шт.211 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Номенклатурный номер: 8004687186
Артикул: MCP7940N-I/ST

Описание

Semiconductors\Clock & Timer ICs\Real Time Clock
MCP7940N Real-Time Clock/Calendar (RTCC)

Microchip Technology MCP7940N Real-Time Clock/Calendar (RTCC) uses digital timing compensation for an accurate clock/calendar, a programmable output control for versatility, and a power sense circuit that automatically switches to the backup supply. Using a low-cost 32.768kHz crystal, it tracks time using several internal registers. For communication, the MCP7940N uses the I 2 C bus. The clock/calendar automatically adjusts for months with fewer than 31 days, including corrections for leap years. The clock operates in either the 24-hour or 12-hour format with an AM/PM indicator and settable alarm(s) to the second, minute, hour, or day of the week, date, or month. Using the programmable CLKOUT, frequencies of 32.768kHz, 8.192kHz and 4.096kHz and 1Hz can be generated from the external crystal. The device is fully accessible through the serial interface while V CC is between 1.8V and 5.5V, but can operate down to 1.3V for timekeeping and SRAM retention only.

Технические параметры

Battery Backup Switching: Backup Switching
Brand: Microchip Technology
Date Format: YY-MM-DD-dd
Factory Pack Quantity: Factory Pack Quantity: 100
Function: Alarm, Calendar, Clock
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Packaging: Tube
Product Category: Real Time Clock
Product Type: Real Time Clocks
RTC Bus Interface: Serial, 2-Wire, I2C
RTC Memory Size: 64 B
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Time Format: HH:MM:SS(12 hr, 24 hr)
Вес, г 0.16

Техническая документация

Datasheet
pdf, 660 КБ

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем