PIC16F84-10/SO, 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 10MHz SOIC18

PIC16F84-10/SO, 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 10MHz SOIC18
Изображения служат только для ознакомления,
см. техническую документацию
1 860 руб.
от 25 шт.1 740 руб.
Добавить в корзину 1 шт. на сумму 1 860 руб.
Номенклатурный номер: 8004687403
Артикул: PIC16F84-10/SO

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
PIC PICВ® 16F Microcontroller IC 8-Bit 10MHz 1.75KB (1K x 14) FLASH 18-SOIC

Технические параметры

ADC Resolution: No ADC
Brand: Microchip Technology/Atmel
Core: PIC16
Data Bus Width: 8 bit
Data RAM Size: 68 B
Data RAM Type: RAM
Data ROM Size: 64 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 42
Interface Type: RS-232
Manufacturer: Microchip
Maximum Clock Frequency: 10 MHz
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 13 I/O
Number of Timers/Counters: 1 Timer
Package/Case: SOIC-18
Packaging: Tube
Processor Series: PIC16
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 1.75 kB
Program Memory Type: Flash
Series: PIC16(L)F8x
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Tradename: PIC
Base Product Number PIC16F84 ->
Core Processor PIC
Core Size 8-Bit
ECCN EAR99
EEPROM Size 64 x 8
Errata http://www.microchip.com/mymicrochip/filehandler.a
HTSUS 8542.31.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of I/O 13
Operating Temperature 0В°C ~ 70В°C (TA)
Oscillator Type External
Package Tube
Package / Case 18-SOIC (0.295"", 7.50mm Width)
PCN Packaging http://www.microchip.com/mymicrochip/NotificationD
Peripherals POR, WDT
Program Memory Size 1.75KB (1K x 14)
Program Memory Type FLASH
RAM Size 68 x 8
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series PICВ® 16F ->
Speed 10MHz
Supplier Device Package 18-SOIC
Voltage - Supply (Vcc/Vdd) 4V ~ 6V
Вес, г 0.21

Техническая документация

Datasheet
pdf, 1805 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем