PIC18F24J11-I/SS, 8-bit Microcontrollers - MCU 16KB Flash 4KBRAM 12MIPS nanoWatt
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
970 руб.
Добавить в корзину 1 шт.
на сумму 970 руб.
Описание
MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin SSOP Tube
Технические параметры
ADC Channels | 10 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | Unknown |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC18 |
I2C | 2 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 48 |
Maximum CPU Frequency (MHz) | 48 |
Maximum Expanded Memory Size | 2MB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 2.15 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Single |
Number of I/Os | 21 |
Packaging | Tube |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
PPAP | Unknown |
Program Memory Size | 16KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 2 |
RAM Size | 3776B |
SPI | 2 |
Standard Package Name | SOP |
Supplier Package | SSOP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 0 |
USART | 2 |
USB | 0 |
Watchdog | 1 |
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC18 |
Data Bus Width | 8 bit |
Data RAM Size | 3.72 kB |
Factory Pack Quantity | 47 |
Height | 1.75 mm |
Length | 10.2 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 48 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 10 |
Number of Timers/Counters | 5 Timer |
Operating Supply Voltage | 2 V to 2.75 V, 2.15 V to 3.6 V |
Package / Case | SSOP-28 |
Processor Series | PIC18 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
RoHS | Details |
Series | PIC18F2xJ11 |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 2.15 V |
Tradename | PIC |
Unit Weight | 0.080001 oz |
Width | 5.3 mm |
Вес, г | 0.71 |
Техническая документация
Datasheet
pdf, 25635 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем