MEJ1D0512SC, Isolated DC/DC Converters - Through Hole

MEJ1D0512SC, Isolated DC/DC Converters - Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
75 шт., срок 7-9 недель
2 460 руб.
от 5 шт.2 400 руб.
от 10 шт.2 310 руб.
от 25 шт.2 132.21 руб.
Добавить в корзину 1 шт. на сумму 2 460 руб.
Номенклатурный номер: 8004687905
Артикул: MEJ1D0512SC

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
MEJ1 Isolated 1W DC/DC Converters

Murata Power Solutions MEJ1 Isolated 1W DC/DC Converters are isolated single- and dual-output units available in seven-pin SIP packages. The converters are pin compatible with the existing Murata series but offer improved efficiency and regulation. The series features UL60950 recognition for basic / supplementary isolation and UL 60601 3rd Edition recognition. Murata Power Solutions MEJ1 Isolated 1W DC/DC Converters are suitable for use where safety and miniaturization are important, such as medical and industrial applications.

Технические параметры

Application: Industrial, Medical
Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 25
Industry: Medical, Industrial
Input Voltage, Max: 5.5 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 5.5 V
Isolation Voltage: 5.2 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 2 Output
Output Current-Channel 1: 42 mA
Output Current-Channel 2: 42 mA
Output Power: 1 W
Output Voltage-Channel 1: 12 V
Output Voltage-Channel 2: -12 V
Package / Case: SIP-7
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: MEJ1
Subcategory: DC-DC Converter
Вес, г 4.3

Техническая документация

Datasheet
pdf, 254 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.