MTU2S2405MC, Isolated DC/DC Converters - SMD DC/DC SM 2W 24-5V Single 1kV

MTU2S2405MC, Isolated DC/DC Converters - SMD DC/DC SM 2W 24-5V Single 1kV
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 7-9 недель
2 410 руб.
от 5 шт.2 350 руб.
Добавить в корзину 1 шт. на сумму 2 410 руб.
Номенклатурный номер: 8004687929
Артикул: MTU2S2405MC

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - SMD
MTU2 2W Single & Dual Output SM DC/DC Converters

Murata Power Solutions MTU2 Series Isolated 2W Single & Dual Output SM DC/DC Converters are miniature surface mount, high-performance converters with 2W of available output power over a wide temperature range. These devices are more efficient and offer improved regulation performance for applications where a wide output voltage variation can not be tolerated. The MTU2 series is pin-compatible with the MTU1 series. This series is ideal for all applications where high volume production is planned.

Технические параметры

Application: Industrial
Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 60
Industry: Medical, Industrial
Input Voltage, Max: 26.4 V
Input Voltage, Min: 21.6 V
Input Voltage: 21.6 V to 26.4 V
Isolation Voltage: 1 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 400 mA
Output Power: 2 W
Output Voltage-Channel 1: 5 V
Package / Case: SMD-5 Module
Packaging: Tube
Product Category: Isolated DC/DC Converters-SMD
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter
Вес, г 0.75

Техническая документация

Datasheet
pdf, 255 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.