046801650111846+, Board to Board & Mezzanine Connectors 50P 0.5mm Vert Slide Lock

046801650111846+, Board to Board & Mezzanine Connectors 50P 0.5mm Vert Slide Lock
Изображения служат только для ознакомления,
см. техническую документацию
800 шт., срок 6-8 недель
1 260 руб.
от 10 шт.1 060 руб.
от 100 шт.843 руб.
от 250 шт.686.27 руб.
Добавить в корзину 1 шт. на сумму 1 260 руб.
Номенклатурный номер: 8004688148
Артикул: 046801650111846+
Бренд: Kyocera AVX

Описание

Connectors\Board to Board & Mezzanine Connectors
FFC & FPC Connectors KYOCERA AVX Flexible Flat Cables (FFC) / Flexible Printed Circuits (FPC) Connectors are available in a broad range of products that include space-saving, easy-to-use flip-top style connectors with a pitch range from 0.2mm to 1.25mm, slide ZIF, and cost-effective LIF connectors. In addition to signal integrity, these connectors can provide increased retention force for high-vibration environments, low-profile heights for small packages, ISO/TS 16949-certified connectors for automotive applications, increased workability in assembly ground planes for high-speed data transfer, and a high current threshold for battery applications. KYOCERA AVX FFC/FPC Connectors are available in multiple pitch sizes and remain competitive in the market, to offer the most solutions.

Технические параметры

Brand: KYOCERA AVX
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 400 mA
Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Positions: 50 Position
Number of Rows: 1 Row
Packaging: Reel, Cut Tape
Pitch: 0.5 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 50 V
Вес, г 3

Техническая документация

Datasheet
pdf, 154 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.