M310220, Antennas WiFi/BT Ceramic
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1261 шт., срок 6-8 недель
290 руб.
от 10 шт. —
230 руб.
от 1000 шт. —
185 руб.
Добавить в корзину 1 шт.
на сумму 290 руб.
Альтернативные предложения1
Описание
Passive Components\Antennas
WLAN/BLUETOOTH/ZigBee Tunable Embedded AntennasEthertronics / KYOCERA AVX WLAN / BLUETOOTH® / ZigBee® Tunable Embedded PCB Antennas offer high functionality and performance for smaller and thinner designs. The 2.4GHz / 5GHz dual-band antennas utilize patented isolated magnetic dipole (IMD) technology to deliver a unique size and performance combination. This technology provides superior RF field containment, resulting in less interaction with surrounding components. These antennas have unique features, enabling limited-range RF tuning by leaving P1 - P6 and C1 - C2 connected via a solder bridge or disconnected with a cut to the trace. Ethertronics / KYOCERA AVX Tunable Embedded PCB Antennas are ideal for smart homes, digital signs, automotive, Internet of Things (IoT), and other applications.
Технические параметры
Brand: | Ethertronics/KYOCERA AVX |
Centre Frequency: | 2.4 GHz |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
For Use With: | M310220-01 |
Gain: | -1.3 dBi |
Impedance: | 50 Ohms |
Manufacturer: | KYOCERA AVX |
Maximum Frequency: | 2.5 GHz |
Mechanical Style: | Chip |
Minimum Frequency: | 2.4 GHz |
Mounting Style: | PCB Mount |
Number of Bands: | 1 Band |
Polarisation: | Linear |
Power Rating: | 500 mW |
Product Category: | Antennas |
Product: | PCB Antennas |
Protocol - WiFi - 802.11: | WiFi, WLAN |
Style: | Ceramic |
Subcategory: | Antennas |
Technology: | BT/ISM/WiFi/Zigbee |
Termination Style: | SMD/SMT |
Type: | Passive Antenna |
VSWR: | 2:1 |
Gain | 1.7dBi |
Physical Form | Patch |
RF Protocols | WiFi |
Width | 1.50mm |
Центральная Частота | 2.4425ГГц |
Automotive | Yes |
Impedance - (Ohm) | 50 |
Maximum Frequency - (MHz) | 2485 |
Maximum Input Power - (mW) | 500 |
Maximum VSWR | 2 |
Military | No |
Packaging | Tape and Reel |
Pin Count | 2 |
Typical Antenna Gain | 1.7dBi(Max) |
Вес, г | 0.31 |
Техническая документация
Datasheet M310220-01
pdf, 629 КБ
Datasheet M310220-01
pdf, 665 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары