110431-HMC565LC5, RF Development Tools HMC565LC5 Evaluation PCB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 800 руб.
Добавить в корзину 1 шт.
на сумму 160 800 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\RF Development Tools
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 6 GHz to 20 GHz |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 3 V |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Boards |
Series: | HMC565G |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | HMC565LC5 |
Type: | RF Amplifier |
Base Product Number | HMC565 -> |
ECCN | EAR99 |
For Use With/Related Products | HMC565LC5 |
Frequency | 6GHz ~ 20GHz |
HTSUS | 8543.70.8000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Amplifier |
Вес, г | 361.2 |
Техническая документация
Datasheet
pdf, 703 КБ
Datasheet 110431-HMC565LC5
pdf, 987 КБ