LTC3309BMPV#TRMPBF, Switching Voltage Regulators 5V, 6A, 10 MHz Synchronous Step-Down Silent Switcher in 2mm 2mm LQFN

LTC3309BMPV#TRMPBF, Switching Voltage Regulators 5V, 6A, 10 MHz Synchronous Step-Down Silent Switcher in 2mm 2mm LQFN
Изображения служат только для ознакомления,
см. техническую документацию
3 380 руб.
от 10 шт.2 960 руб.
от 25 шт.2 660 руб.
от 100 шт.2 173.32 руб.
Добавить в корзину 1 шт. на сумму 3 380 руб.
Номенклатурный номер: 8004689514
Артикул: LTC3309BMPV#TRMPBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LTC3309A/B Synchronous Step-Down DC/DC Converters
Analog Devices Inc. LTC®3309A/B Synchronous 6A Step-Down DC/DC Converters feature Silent Switcher™ architecture designed to minimize EMI/EMC emissions. LTC3309A/B Converters are ideal for applications such as optical networking, servers, telecom, and DC power systems. These small, high-efficiency, low-noise, monolithic synchronous converters operate from a 2.25V to 5.5V input supply. These regulators achieve fast transient response with small external components using constant frequency, peak current mode control at switching frequencies up to 3MHz and minimum on-time as low as 22ns. These ICs regulate output voltages as low as 500mV. The devices are available in a low profile 12-lead 2mm x 2mm x 0.74mm LQFN-12 package with exposed pad for low thermal resistance.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 500
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.25 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 6 A
Output Voltage: 500 mV to 5.5 V
Package / Case: LQFN-12
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 1.2 mA
Series: LTC3309
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1 MHz to 3 MHz
Topology: Buck

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем