LTC4162EUFD-SADM#PBF, Battery Management 35V/3.2A Lead-Acid Step-Down Battery Charger with PowerPath and I2C Telemetry
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 060 руб.
от 10 шт. —
1 770 руб.
от 25 шт. —
1 690 руб.
от 73 шт. —
1 303.58 руб.
Добавить в корзину 1 шт.
на сумму 2 060 руб.
Описание
Semiconductors\Power Management ICs\Battery Management
LTC4162 Step-Down Battery ChargersAnalog Devices Inc. LTC4162 Step-Down Battery Chargers are highly-integrated high-voltage, multi-chemistry synchronous monolithic chargers with PowerPath™ manager. The LTC4162 offers onboard telemetry functions and optional maximum power point tracking (MPPT). The device provides efficient power transfers from a wide variety of input sources, including wall adapters, backplanes, and solar panels. The LTC4162 Chargers have advanced system monitoring and battery health monitoring. Most of the charging features on the LTC4162 use pin-strap configurations and programming resistors for configuration. A 16-bit analog-to-digital converter (ADC) contained within the LTC4162 continuously monitors numerous system parameters on command, including input voltage, input current, battery voltage, battery current, output voltage, battery temperature, die temperature, and battery series resistance (BSR).
Технические параметры
Battery Type: | Lead Acid |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 73 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 4.5 V to 35 V |
Output Current: | 3.2 A |
Output Voltage: | Adjustable |
Packaging: | Tube |
Product Category: | Battery Management |
Product Type: | Battery Management |
Product: | Charge Management |
Series: | LTC4162 |
Subcategory: | PMIC-Power Management ICs |
Battery Type | LI-ION/LI-FEPO4 |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 35(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Voltage | 35(V) |
Package Type | QFN EP |
Packaging | Rail/Tube |
Pin Count | 28 |
Rad Hardened | No |
Type | Battery Charger |
Вес, г | 0.05 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем