AD22057RZ, Current Sense Amplifiers I.C., INTERFACE AMPLIFIER
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 680 руб.
от 10 шт. —
4 660 руб.
от 25 шт. —
3 470 руб.
от 98 шт. —
3 187.07 руб.
Добавить в корзину 1 шт.
на сумму 5 680 руб.
Описание
Semiconductors\Amplifier ICs\Current Sense Amplifiers
Amplifiers ADI SLP
Технические параметры
Accuracy: | 2% |
Amplifier Type: | Current Sense Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 90 dB |
Description/Function: | Sensor amplifier |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Gain Error: | 0.05% |
GBP - Gain Bandwidth Product: | 30 kHz |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 200 uA |
Operating Supply Voltage: | 5 V |
Output Current per Channel: | 5 mA |
Output Voltage: | 0.02 V to 4.8 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Product: | Current Sense Amplifiers |
Series: | AD22057 |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 3 V |
Vcm - Common Mode Voltage: | -1 V to+24 V |
Voltage Gain dB: | 26.06 dB |
Vos - Input Offset Voltage: | 20 uV |
Base Product Number | AD22057 -> |
Current - Supply | 200ВµA |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Input Type | Voltage |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | Analog |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Type | Sensor Interface |
Maximum Operating Supply Voltage | 36 V |
Maximum Operating Temperature | +125 °C |
Minimum CMRR | 80dB |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Number of Channels per Chip | 1 |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Width | 4mm |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем