AD5144ABRUZ100, Digital Potentiometer ICs Quad Channel, 256-Position, I2C, Nonvolatile Digital Potentiometer
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 580 руб.
от 10 шт. —
2 210 руб.
от 25 шт. —
1 980 руб.
от 75 шт. —
1 566.31 руб.
Добавить в корзину 1 шт.
на сумму 2 580 руб.
Описание
Semiconductors\Digital Potentiometer ICs
AD512x & AD514x Nonvolatile DigiPOTsAnalog Devices Inc. AD512x and AD514x Nonvolatile Digital Potentiometers provide a nonvolatile solution for 128-/256-position adjustment applications, offering guaranteed low resistor tolerance errors of ±8% and up to ±6mA current density in the A, B, and W pins. The low resistor tolerance and low nominal temperature coefficient of these ADI devices simplify open-loop applications and applications requiring tolerance matching.
Технические параметры
Brand: | Analog Devices |
Digital Interface: | I2C |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of POTs: | Quad |
Operating Supply Current: | 700 nA |
Operating Supply Voltage: | 5.5 V |
Package / Case: | TSSOP-20 |
Packaging: | Tube |
Product Category: | Digital Potentiometer ICs |
Product Type: | Digital Potentiometer ICs |
Resistance: | 100 kOhms |
Series: | AD5144A |
Subcategory: | Digital Potentiometer ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Taper: | Log |
Taps per POT: | 256 |
Temperature Coefficient: | 35 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 8% |
Wiper Memory: | Non Volatile |
Category | Integrated Circuits(ICs) |
Configuration | Potentiometer |
Family | Data Acquisition-Digital Potentiometers |
Featured Product | AD514x and AD512x Digital Potentiometers |
Features | Selectable Address |
Interface | I?C, SPI |
Memory Type | Non-Volatile |
Number of Circuits | 4 |
Number of Taps | 256 |
Online Catalog | 256 Taps Quad Channel |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 20-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Resistance - Wiper (Ohms) (Typ) | 130 |
Resistance (Ohms) | 100k |
Standard Package | 75 |
Supplier Device Package | 20-TSSOP |
Taper | Linear |
Temperature Coefficient (Typ) | 35 ppm/°C |
Tolerance | ±8% |
Video File | AD512x/4x Series of Digital Non-Volatile digiPOTsAD512x/4x Series of Digital Non-Volatile digiPOTs |
Voltage - Supply | 1.8 V ~ 5.5 V |
Вес, г | 0.19 |
Техническая документация
Datasheet
pdf, 2909 КБ
Документация
pdf, 2854 КБ
Дополнительная информация
Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем