AD5162BRMZ100-RL7, Digital Potentiometer ICs Dual 8-Bit SPI DigiPOT
см. техническую документацию
Описание
AD5162 is a dual channel, 256-position, SPI digital potentiometer. This device performs the same electronic adjustment function as a 3-terminal mechanical potentiometer. This low temperature coefficient device is ideal for high accuracy and stability-variable resistance adjustments. The wiper settings are controllable through an SPI digital interface. The resistance between the wiper and either endpoint of the fixed resistor varies linearly with respect to the digital code transferred into the RDAC latch1. It is widely used in application such as systems calibrations, electronics level settings, mechanical trimmers replacement in new designs, permanent factory PCB setting, transducer adjustment of pressure, temperature, position, chemical, and optical sensors, RF amplifier biasing, automotive electronics adjustment, gain control and offset adjustment etc.
• End-to-end resistance is 100Kohm
• Fast settling time is 1µs typ at (VA = 5V, VB = 0V, ±1 LSB error band)
• Power-on preset to midscale
• Computer software replaces microcontroller in factory programming applications
• Single supply operating range is 2.7V to 5.5V
• Low temperature coefficient is 35ppm/°C
• Supply current is 6µA maximum
• -3dB bandwidth is 4.8MHz typ at (VDD = 5V ± 10%, or 3V ± 10%)
• Operating temperature range is -40°C to +125°C
• Packaging style is 10-lead MSOP
Технические параметры
Допуск Сопротивления | ±20% |
Интерфейс Контроля | 3-проводной, Последовательный, SPI |
Количество Выводов | 10вывод(-ов) |
Количество Потенциометров | Двойной |
Количество Шагов | 256 |
Линейность Дорожки | Линейный |
Максимальная Рабочая Температура | 125 C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40 C |
Минимальное Напряжение Питания | 2.7В |
Полное Сопротивление | 100кОм |
Стиль Корпуса Микросхемы Потенциометра | MSOP |
Температурный Коэффициент | 35млн-11/C |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.0035(Typ) |
Memory Type | Volatile |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Positions | 256 |
Number of Pot per Package | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
Power Supply Type | Single |
PPAP | No |
Resistance Value (kOhm) | 100 |
Standard Package Name | SO |
Supplier Package | MSOP |
Taper Type | Linear |
Typical Single Supply Voltage (V) | 3|5 |
Вес, г | 0.1432 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем