AD5314ARMZ, Digital to Analog Converters - DAC 10-BIT QUAD DAC I.C.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 480 руб.
от 10 шт. —
2 030 руб.
от 50 шт. —
1 900 руб.
от 100 шт. —
1 531.21 руб.
Добавить в корзину 1 шт.
на сумму 2 480 руб.
Посмотреть аналоги2
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Analog Supply Voltage: | 2.5 V to 5.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.5 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.05 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Interface Type: | 3-Wire, DSP, Microwire, QSPI, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Number of Converters: | 4 Converter |
Output Type: | Voltage Buffered |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Pd - Power Dissipation: | 5 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External |
Resolution: | 10 bit |
Sampling Rate: | 143 kS/s |
Series: | AD5314 |
Settling Time: | 7 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Category | Integrated Circuits(ICs) |
Data Interface | Serial |
Family | Digital to Analog Converters |
Number of Bits | 10 |
Operating Temperature | -40°C ~ 105°C |
Other Names | AD5314ARM-REEL7 |
Package / Case | 10-MSOP |
Packaging | Tape & Reel(TR) |
Settling Time | 6µs |
Standard Package | 1 |
Voltage Supply Source | Single |
Вес, г | 0.14 |
Техническая документация
AD5304_5314_5324
pdf, 647 КБ
AD5304_5314_5324
pdf, 600 КБ
Datasheet
pdf, 595 КБ
Datasheet
pdf, 628 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем
Похожие товары