AD8207WBRZ-RL, Differential Amplifiers Zero Drift, High Voltage, Bidirectional Difference Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 670 руб.
от 10 шт. —
1 460 руб.
от 100 шт. —
1 200 руб.
от 250 шт. —
1 080.83 руб.
Добавить в корзину 1 шт.
на сумму 1 670 руб.
Описание
Semiconductors\Amplifier ICs\Differential Amplifiers
Amplifiers ADI SLP
Технические параметры
Amplifier Type: | Zero Drift Current Sense Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 90 dB |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 150 kHz |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 2.5 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | SOIC-8 |
Product Category: | Differential Amplifiers |
Product Type: | Differential Amplifiers |
Product: | Current Sense Amplifiers |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Qualification: | AEC-Q100 |
Series: | AD8207 |
SR - Slew Rate: | 1 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3.3 V |
Voltage Gain dB: | 26.02 dB |
Vos - Input Offset Voltage: | 100 uV |
Automotive | Yes |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Maximum Input Offset Voltage (mV) | 0.1(Typ)@5V |
Maximum Input Resistance (MOhm) | 0.24(Typ)@5V@-40C to 125C |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Voltage Range (V) | 5 to 7 |
Maximum Voltage Gain (dB) | 26.02(Typ) |
Maximum Voltage Gain Range (dB) | <35 |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 75 to 85 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 80 |
Minimum Single Supply Voltage (V) | 3.3 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | Unknown |
Standard Package Name | SO |
Supplier Package | SOIC N |
Type | Difference Amplifier |
Typical Single Supply Voltage (V) | 5 |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем