AD8332ACPZ-R7, Special Purpose Amplifiers Dual VGA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 070 руб.
от 10 шт. —
5 910 руб.
от 25 шт. —
5 690 руб.
от 100 шт. —
4 967.25 руб.
Добавить в корзину 1 шт.
на сумму 7 070 руб.
Описание
Semiconductors\Amplifier ICs\Special Purpose Amplifiers
Amplifiers ADI SLP
Технические параметры
Amplifier Type: | Variable Gain Amplifiers |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
GBP - Gain Bandwidth Product: | 120 MHz |
Manufacturer: | Analog Devices Inc. |
Maximum Input Resistance: | 6 kOhms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 58 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | LFCSP-32 |
Product Category: | Special Purpose Amplifiers |
Product Type: | Special Purpose Amplifiers |
PSRR - Power Supply Rejection Ratio: | 68 dB |
Series: | AD8332 |
SR - Slew Rate: | 650 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Voltage Gain dB: | 19 dB |
Vos - Input Offset Voltage: | 50 mV |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | No Lead |
Maximum Input Resistance (MOhm) | 0.006(Typ)@5V |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1970 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Voltage Range (V) | 5 to 7 |
Maximum Voltage Gain (dB) | 19(Typ) |
Maximum Voltage Gain Range (dB) | <35 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 68(Typ) |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Number of Elements per Chip | 2 |
Output Type | Differential |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Type | Variable Gain Amplifier |
Typical Single Supply Voltage (V) | 5 |
Вес, г | 0.11 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем
Похожие товары