AD8539ARMZ, Precision Amplifiers Low Power, Precision, Auto-Zero Op Amp

AD8539ARMZ, Precision Amplifiers Low Power, Precision, Auto-Zero Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
1 360 руб.
от 10 шт.1 070 руб.
от 100 шт.834 руб.
от 250 шт.628.01 руб.
Добавить в корзину 1 шт. на сумму 1 360 руб.
Посмотреть аналоги3
Номенклатурный номер: 8004689832
Артикул: AD8539ARMZ
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifiers ADI SLP

Технические параметры

Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 135 dB
en - Input Voltage Noise Density: 50 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 50
GBP - Gain Bandwidth Product: 430 kHz
Ib - Input Bias Current: 25 pA
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-2.5 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-1.35 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 420 uA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current per Channel: 25 mA
Package / Case: MSOP-8
Packaging: Tube
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 125 dB
Series: AD8539
Shutdown: No Shutdown
SR - Slew Rate: 400 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V, +/-2.5 V
Supply Voltage - Min: 2.7 V, +/-1.35 V
Type: General Purpose Amplifier
Voltage Gain dB: 130 dB
Vos - Input Offset Voltage: 5 uV
Amplifier Type Zero-Drift
Base Product Number AD8539 ->
Current - Input Bias 15pA
Current - Output / Channel 25mA
Current - Supply 170ВµA (x2 Channels)
ECCN EAR99
Gain Bandwidth Product 430kHz
HTSUS 8542.33.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Circuits 2
Operating Temperature -40В°C ~ 125В°C
Package Tube
Package / Case 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Slew Rate 0.4V/Вµs
Supplier Device Package 8-MSOP
Voltage - Input Offset 5ВµV
Voltage - Supply, Single/Dual (В±) 2.7V ~ 5.5V, В±1.35V ~ 2.75V
Вес, г 0.03

Техническая документация

Datasheet
pdf, 790 КБ
Datasheet
pdf, 793 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем