ADAU1452WBCPZ150, Audio DSPs SigmaDSP Digital Audio Processor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 320 руб.
от 10 шт. —
3 770 руб.
от 25 шт. —
2 740 руб.
от 100 шт. —
2 394.42 руб.
Добавить в корзину 1 шт.
на сумму 4 320 руб.
Описание
Semiconductors\Audio ICs\Audio DSPs
ADAU1452 SigmaDSP Digital Audio ProcessorAnalog Devices Inc. ADAU1452 SigmaDSP Digital Audio Processor is automotive-qualified and far exceeds the digital signal processing capabilities of earlier SigmaDSP® devices. Its restructured hardware architecture is optimized for efficient audio processing.
Технические параметры
Brand: | Analog Devices |
Development Kit: | EVAL-ADAU1452MINIZ |
Factory Pack Quantity: Factory Pack Quantity: | 168 |
Interface Type: | I2C, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Clock Frequency: | 294.912 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 16 Channel |
Operating Supply Current: | 75 mA |
Operating Supply Voltage: | 1.2 V, 3.3 V |
Package / Case: | LFCSP-72 |
Packaging: | Tray |
Product Category: | Audio DSPs |
Product Type: | Audio DSPs |
Product: | Audio DSPs |
Qualification: | AEC-Q100 |
Resolution: | 10 bit |
Series: | ADAU1452 |
Subcategory: | Audio ICs |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 1.14 V |
Type: | SigmaDSP Digital Audio Processor |
ADC Channels | 6 |
ADC Resolution (bit) | 10 |
Automotive | Yes |
CAN | 0 |
Device Input Clock Speed (MHz) | 294.912 |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | ADAU1452 |
I2C | 2 |
I2S | 0 |
Interface Type | I2C/SPI |
Lead Shape | No Lead |
Maximum High Level Output Voltage (V) | 3.3 |
Maximum Low Level Output Voltage (V) | 0.26 |
Maximum Operating Supply Voltage (V) | 3.63 |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 960 |
Minimum High Level Output Voltage (V) | 3.09 |
Minimum Low Level Output Voltage (V) | 0 |
Minimum Operating Supply Voltage (V) | 2.97 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Numeric and Arithmetic Format | Fixed-Point |
Packaging | Tray |
Part Status | Active |
PCB changed | 72 |
Pin Count | 72 |
PPAP | Unknown |
Program Memory Type | Flash |
Programmability | Yes |
RAM Size | 160KB |
SPI | 2 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 0 |
USART | 0 |
USB | 0 |
Вес, г | 0.26 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем