ADP1071-2ARWZ, Switching Controllers Isolated Synchronous Flyback Controller with Integrated iCoupler

ADP1071-2ARWZ, Switching Controllers Isolated Synchronous Flyback Controller with Integrated iCoupler
Изображения служат только для ознакомления,
см. техническую документацию
1 950 руб.
от 10 шт.1 670 руб.
от 25 шт.1 590 руб.
Добавить в корзину 1 шт. на сумму 1 950 руб.
Номенклатурный номер: 8004690128
Артикул: ADP1071-2ARWZ
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
ADP1071 Isolated Flyback Controllers
Analog Devices Inc. ADP1071 Isolated Synchronous Flyback Controllers with integrated iCouplers ® are Pulse-Width Modulation (PWM) current mode fixed frequency controllers designed for isolated dc-to-dc power supplies. These controllers come in ADP1071-1 and ADP1071-2 variants. The proprietary iCouplers ® are integrated into the ADP1071-1/ADP1071-2 to eliminate the bulky signal transformers and optocouplers that transmit signals over the isolation boundary. This integration improves overall system reliability and reduces system design complexity, cost, and component count.

Технические параметры

Brand: Analog Devices
Development Kit: ADP1071-2EBZ12.1V
Duty Cycle - Max: 85%
Factory Pack Quantity: Factory Pack Quantity: 47
Fall Time: 15 ns
Input Voltage: 4.7 V to 60 V
Isolation: Isolated
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 6.8 mA
Operating Supply Voltage: 12 V, 24 V
Output Current: 1 A
Output Voltage: 8 V
Package/Case: SOIC-16
Packaging: Tube
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: Switching Controllers
Rise Time: 17 ns
Series: ADP1071
Subcategory: PMIC-Power Management ICs
Switching Frequency: 50 kHz to 600 kHz
Topology: Flyback
Вес, г 0.45

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем