ADR130BUJZ-REEL7, Voltage References Pin Configurable precision Low Voltage

ADR130BUJZ-REEL7, Voltage References Pin Configurable precision Low Voltage
Изображения служат только для ознакомления,
см. техническую документацию
1 450 руб.
от 10 шт.1 190 руб.
от 100 шт.920 руб.
от 250 шт.816.18 руб.
Добавить в корзину 1 шт. на сумму 1 450 руб.
Номенклатурный номер: 8004690200
Артикул: ADR130BUJZ-REEL7
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage References
RF & Microwave Solutions
Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.

Технические параметры

Accuracy: 2 mV/mA
Brand: Analog Devices
Description/Function: Precision, sub-band gap, series voltage reference
Factory Pack Quantity: Factory Pack Quantity: 3000
Initial Accuracy: 0.35%
Input Voltage: 2 V to 18 V
Load Regulation: 2 mV/mA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 150 uA
Output Current: 4 mA
Output Voltage: 500 mV, 1 V
Package / Case: TSOT-6
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Series Precision References
Series VREF - Input Voltage - Max: 18 V
Series: ADR130
Shunt Current - Max: 4 mA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 5 PPM/C
Topology: Series References
Вес, г 0.0123

Техническая документация

Datasheet
pdf, 794 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем