ADR5044WARTZ-R7, Voltage References 4.096V hunt Voltage Ref

ADR5044WARTZ-R7, Voltage References 4.096V hunt Voltage Ref
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 10 шт.390 руб.
от 100 шт.282 руб.
от 500 шт.231.43 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Номенклатурный номер: 8004690220
Артикул: ADR5044WARTZ-R7
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage References
RF & Microwave Solutions
Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 3000
Initial Accuracy: 0.2%
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Voltage: 4.096 V
Package / Case: SOT-23-3
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Qualification: AEC-Q100
Reference Type: Shunt Precision References
Series: ADR5044
Shunt Current - Max: 15 mA
Shunt Current - Min: 50 uA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 100 PPM/C
Topology: Shunt References
Вес, г 0.01

Техническая документация

Datasheet
pdf, 423 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем