ADSP-BF534BBCZ-5A, Digital Signal Processors & Controllers - DSP, DSC Blackfin Processor, 500MHz,132KB SRAM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 740 руб.
Добавить в корзину 1 шт.
на сумму 11 740 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Processors & DSP ADI SLP
Технические параметры
Brand: | Analog Devices |
Core: | Blackfin |
Data Bus Width: | 16 bit |
Data RAM Size: | 64 kB |
Development Kit: | ADZS-BF533-EZLITE |
Factory Pack Quantity: Factory Pack Quantity: | 189 |
I/O Voltage: | 2.5 V/3.3 V |
Manufacturer: | Analog Devices Inc. |
Maximum Clock Frequency: | 500 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 48 I/O |
Number of Timers/Counters: | 9 Timer |
Operating Supply Voltage: | 1.2 V |
Package / Case: | BGA-182 |
Packaging: | Tray |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSPs |
Program Memory Size: | 132 kB |
Series: | ADSP-BF534 |
Subcategory: | Embedded Processors & Controllers |
Tradename: | Blackfin |
Architecture | Modified Harvard |
Clock Freq | 500(MHz) |
Clock Freq (Max) | 500 MHz |
Device Core Size | 16(b) |
Device Input Clock Speed | 500(MHz) |
Device Million Instructions per Second | 500(MIPS) |
Format | Fixed Point |
MIPS | 500 |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 1.32/3.6(V) |
Operating Supply Voltage (Min) | 0.8/2.25(V) |
Operating Supply Voltage (Typ) | 1.2/2.5/3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | CSP-BGA |
Packaging | Tray |
Pin Count | 182 |
Program Memory Size | Not Required(kB) |
Programmable | No |
Rad Hardened | No |
Ram Size | 32KB(kB) |
Вес, г | 16 |
Техническая документация
ADSP-BF534_BF536_BF537
pdf, 2388 КБ
Datasheet
pdf, 2219 КБ
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем