ADUM1250SRZ, Digital Isolators Hot Swappable Dual I2C Isolator
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 860 руб.
от 10 шт. —
1 610 руб.
от 25 шт. —
1 600 руб.
от 98 шт. —
1 303.58 руб.
Добавить в корзину 1 шт.
на сумму 1 860 руб.
Описание
Semiconductors\Interface ICs\Digital Isolators
Analog Devices Isolation - All
Технические параметры
Brand: | Analog Devices |
Data Rate: | 400 kb/s |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 2.7 mA, 2.8 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Polarity: | Bidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 162 ns |
Series: | ADUM1250 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | I2C Isolator |
Category | Isolators |
Channel Type | Bidirectional |
Common Mode Transient Immunity (Min) | 25kV/µs |
Data Rate | 1Mbps |
Family | Digital Isolators |
Inputs - Side 1/Side 2 | 2/2 |
Isolated Power | No |
Number of Channels | 2 |
Online Catalog | ADuM1250, 51 Series |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
PCN Assembly/Origin | Alternate Fab Foundry 19/Nov/2013 |
Pulse Width Distortion (Max) | 145ns, 85ns |
Rise / Fall Time (Typ) | 26ns, 52ns |
Series | iCoupler® |
Standard Package | 98 |
Supplier Device Package | 8-SOIC |
Technology | Magnetic Coupling |
Type | I?C |
Video File | iCoupler Digital Isolators Meet Strict HEV/EV RequirementsezLINX™ iCoupler® Isolated Interface Development EnvironmentiCoupler® Digital Isolators in Motor Control Designs |
Voltage - Isolation | 2500Vrms |
Voltage - Supply | 3 V ~ 5.5 V |
Вес, г | 0.54 |
Техническая документация
Datasheet
pdf, 274 КБ
Datasheet ADuM1250/ADuM1251
pdf, 336 КБ