ADUM1442ARQZ, Digital Isolators Micro-power Quad-CH Digital Isolator
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 780 руб.
от 10 шт. —
1 580 руб.
от 25 шт. —
1 460 руб.
от 98 шт. —
1 180.39 руб.
Добавить в корзину 1 шт.
на сумму 1 780 руб.
Описание
Semiconductors\Interface ICs\Digital Isolators
Analog Devices Robust iCoupler Digital IsolatorsAnalog Devices Robust iCoupler® Digital Isolators ensure safe system performance for applications operating in noisy, harsh, and unpredictable environments. These iCoupler isolators feature high-speed CMOS and monolithic air core transformer technology and an on-off-keying (OOK) architecture. The isolators offer outstanding performance and proven galvanic isolation. To protect data signals, these iCoupler digital isolators provide the industry's highest surge protection of 16kVpk and withstand voltage ratings up to 5kVrms. For additional surge protection, the isolators have a 10KV reinforced surge rating. To support high-speed communications and data integrity, the isolators have 150Mbps throughput, 14ns max. propagation delay, and 100kV/µs transient immunity. Suitable for a wide variety of applications, the isolators operate over a 1.7V to 5.5V supply range and feature 1 to 4 input channels.
Технические параметры
Brand: | Analog Devices |
Data Rate: | 2 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 612 uA |
Package / Case: | QSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.64 W |
Polarity: | Bidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 80 ns |
Series: | ADUM1442 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.25 V |
Type: | General Purpose |
Задержка Распространения | 120нс |
Количество Выводов | 16вывод(-ов) |
Количество Каналов | 4 ?????? |
Максимальная Рабочая Температура | 125 C |
Максимальное Напряжение Питания | 3.6В |
Минимальная Рабочая Температура | -40 C |
Минимальное Напряжение Питания | 2.25В |
Стиль Корпуса Интерфейса | QSOP |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Вес, г | 0.29 |
Техническая документация
Дополнительная информация
Похожие товары